09185105904 | Harting

Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185105904

Order No.: 44F1200
EAN: 4099889982572
MPN:
09185105904
09 18 510 5904
Series: SEK Standard
09185105904 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Available: 36 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5946 €
50 pcs.
1.4756 €
100 pcs.
1.4280 €
250 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09185105904, HARTING

Harting SEK-18 2.54 mm Shrouded Header with straight solder pins.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating nickel-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes