09185067803 | Harting

Female connector, 6 pole, pitch 2.54 mm, straight, gray, 09185067803

Order No.: 44F1170
EAN: 4099891012854
MPN:
09185067803
09 18 506 7803
Series: SEK
09185067803 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Available: 30 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9044 €
50 pcs.
0.8330 €
100 pcs.
0.8092 €
250 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185067803, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 6, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes