09185066903 | Harting

Pin header, 6 pole, pitch 2.54 mm, angled, gray, 09185066903

Order No.: 44F1156
EAN: 4099889982237
MPN:
09185066903
09 18 506 6903
Series: SEK Standard
09185066903 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes