09185066814 | Harting

Female connector, 6 pole, pitch 2.54 mm, straight, gray, 09185066814

Order No.: 44F1153
EAN: 4099891012847
MPN:
09185066814
09 18 506 6814
Series: SEK
09185066814 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9996 €
250 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185066814, Harting

Female connector, Closed end cover, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 6, Performance level: 2, acc. to IEC 60603-13, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes