0918506680358U | Harting

Female connector, 6 pole, pitch 2.54 mm, straight, gray, 0918506680358U

Order No.: 45F5064
EAN: 4099891020255
MPN:
0918506680358U
09 18 506 6803 58U
Series: SEK
0918506680358U Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 4,171 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7378 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 0918506680358U, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 6, Performance level: 2, acc. to IEC 60603-13, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15