09185065904 | Harting

Pin header, 6 pole, pitch 2.54 mm, straight, gray, 09185065904

Order No.: 44F1140
EAN: 4099889982091
MPN:
09185065904
09 18 506 5904
Series: SEK Standard
09185065904 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
250 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes