09181509422 | Harting

Pin header, 50 pole, pitch 1.27 mm, straight, gray, 09181509422

Order No.: 44F1124
EAN: 4099889981995
MPN:
09181509422
09 18 150 9422
Series: SEK Low-profile
09181509422 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection solder/IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 2.6 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes