09181089422 | Harting

Pin header, 8 pole, pitch 1.27 mm, straight, gray, 09181089422

Order No.: 44F1113
EAN: 4099889981896
MPN:
09181089422
09 18 108 9422
Series: SEK Low-profile
09181089422 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder/IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 2.6 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes