09170249622 | Harting
Insulation displacement connector, 24 pole, pitch 2.54 mm, straight, beige, 09170249622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Available: 34 pcs.
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8437 €
25 pcs.
3.7247 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC connector, 09170249622, Harting
IDC connector, Thermoplastic resin (PC), beige, Contacts: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation displacement connector | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |