02539081502 | Harting

Male connector, 8 pole, straight, black, 02539081502

Order No.: 42P6364
EAN: 5713140573468
MPN:
02539081502
Series: har-modular
02539081502 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.7699 €
25 pcs.
9.4724 €
50 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02539081502, Harting

Male connector, solder termination, Contacts: 8, straight, Copper alloy, Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Performance level: 1, Polyamide (PA), Black.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 8 pole
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating silver-plated
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No