02539041201 | Harting

Male connector, 4 pole, pitch 5.08 mm, straight, black, 02539041201

Order No.: 42F9048
EAN: 5713140197978
MPN:
02539041201
har-modular F4 module male straight
Series: har-modular
02539041201 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.3328 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02539041201, Harting

The 02539041201 straight male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 4.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes