02539031301 | Harting

Male connector, 3 pole, pitch 5.08 mm, straight, black, 02539031301

Order No.: 42F9047
EAN: 5713140197992
MPN:
02539031301
har-modular H3 module male straight
Series: har-modular
02539031301 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2487 €
50 pcs.
3.1416 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02539031301, Harting

The 02539031301 straight male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 3.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating tin-plated
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No