02539021501 | Harting
Male connector, 2 pole, pitch 5.08 mm, straight, black, 02539021501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8794 €
25 pcs.
3.7604 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02539021501, Harting
Male connector, solder termination, Contacts: 2, angled, Copper alloy, Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Performance level: 1, Polyamide (PA), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | silver-plated | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |