02529081501 | Harting

Female connector, 8 pole, straight, black, 02529081501

Order No.: 42P6087
EAN: 5713140573512
MPN:
02529081501
Series: har-modular
02529081501 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4839 € *
Available: 18 pcs.
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.8294 €
25 pcs.
9.5319 €
50 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 02529081501, Harting

The connector is a female type with solder termination, featuring eight contacts arranged in a straight configuration. It is constructed from copper alloy and has a performance level of 1. The material used for the housing is black polyamide (PA).

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 8 pole
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No