02520000002 | Harting

Female straight kit connector (A=40,61)

Order No.: 42P2273
EAN: 5713140198036
MPN:
02520000002
02 52 000 0002
Series: har-modular
02520000002 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4264 €
25 pcs.
5.2598 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 02520000002, Harting

Straight pre-assembled female connector, reflow soldering termination (THR), wave soldering termination, polyamide (PA).

Technical specifications
Filter Property Value
Version female connector, pre-assembled
Contact type socket
Connection solder pin
Orientation straight
Additional parts equipped
Colour black/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No