02519091101 | Harting

Male connector, 9 pole, pitch 2.54 mm, angled, black, 02519091101

Order No.: 42F9027
EAN: 5713140197893
MPN:
02519091101
har-modular C9-module male angled
Series: har-modular
02519091101 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Available: 15 pcs.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7493 €
50 pcs.
1.7017 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02519091101, Harting

The 02519091101 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 9.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 9 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 2 A
Additional parts equipped
Number of rows 3
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No