02519041201 | Harting
Male connector, 4 pole, pitch 5.08 mm, angled, black, 02519041201
Order No.: 42F9025
EAN: 5713140197923
MPN:
02519041201
har-modular F4-module male angled
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
250 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02519041201, Harting
The 02519041201 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |