02519021501 | Harting

Male connector, 2 pole, pitch 5.08 mm, angled, black, 02519021501

Order No.: 42P6359
EAN: 5713140573550
MPN:
02519021501
Series: har-modular
02519021501 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0460 €
25 pcs.
3.9270 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02519021501, Harting

Male connector, solder termination, Contacts: 2, angled, Copper alloy, Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Performance level: 1, Polyamide (PA), Black.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating silver-plated
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No