02 51 908 1501 | Harting
Male connector, 8 pole, angled, black, 02 51 908 1501
Order No.: 43F0000
EAN: 5713140573543
MPN:
02 51 908 1501
har-modular D8 data module male angled
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Available: 12 pcs.
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
10.1269 €
25 pcs.
9.8175 €
50 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02 51 908 1501, Harting
Male connector, solder termination, contacts: 8, angled, Copper alloy ,Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Ni Mating side (shielding).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |