39509030060 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, 2 m, gray, 39509030060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3021 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
48.30 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3021 €
2 pcs.
46.9574 €
5 pcs.
45.6960 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 39509030060, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| Category | Cat 6 | |
| AWG cross-section | AWG 26 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |