33572110200003 | Harting
Hybrid cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, 20 m, black, 33572110200003
Order No.: 45F4618
EAN: 4099891054274
MPN:
33572110200003
33 57 211 0200 003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.4576 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Category | Cat 5 | |
| AWG cross-section | AWG 26-7 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |