33572110050002 | Harting

Hybrid cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 5 m, black, 33572110050002

Order No.: 45F4591
EAN: 4099891054205
MPN:
33572110050002
33 57 211 0050 002
Series: Han A
33572110050002 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
188.7816 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
188.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
188.7816 €

hybrid cable, 33572110050002, Harting

Cable assembly, pre-assembled on both sides, hybrid cable (copper/copper), DC version, cable length: 5 m.

Technical specifications
Filter Property Value
Product type hybrid cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour black
Category Cat 5e
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No