33571110400001 | Harting

Hybrid cable, RJ45 plug, straight to open end, 40 m, 33571110400001

Order No.: 45F4573
EAN: 4099891054113
MPN:
33571110400001
33 57 111 0400 001
33571110400001 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
435.2901 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
435.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
435.2901 €

Hybrid cable, 33571110400001, Harting

Hybrid cable, RJ45 plug, straight to open end, 40 m.

Technical specifications
Filter Property Value
Product type hybrid cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 40 m
AWG cross-section AWG 26-7
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No