33571110200001 | Harting
Hybrid cable, RJ45 plug, straight to open end, Cat 5e, PVC, 20 m, black, 33571110200001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.7598 € *
Standard delivery time from the manufacturer is: 24 Weeks
hybrid cable, 33571110200001, Harting
Cable assembly, pre-assembled on one side, hybrid cable (copper/copper), DC version, cable length: 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 20 m | |
| Colour | black | |
| Category | Cat 5e | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |