33571110010001 | Harting

Hybrid cable, RJ45 plug, straight to open end, Cat 5e, PVC, 1 m, black, 33571110010001

Order No.: 45F4564
EAN: 4099891054021
MPN:
33571110010001
33 57 111 0010 001
Series: Han A
33571110010001 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.3107 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
86.31 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3107 €
2 pcs.
83.9069 €
5 pcs.
81.6459 €
*incl. VAT plus shipping costs
Subject to prior sale

hybrid cable, 33571110010001, Harting

Cable assembly, pre-assembled on one side, hybrid cable (copper/copper), DC version, cable length: 1 m.

Technical specifications
Filter Property Value
Product type hybrid cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 1 m
Colour black
Category Cat 5e
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No