33483447806100 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 10 m, black, 33483447806100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.44 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4389 €
2 pcs.
61.6777 €
5 pcs.
60.0117 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33483447806100, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |