33483447806025 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 2.5 m, black, 33483447806025

Order No.: 42P6604
EAN: 5713140796515
MPN:
33483447806025
33483447806025 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1855 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.19 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1855 €
5 pcs.
40.2696 €
10 pcs.
39.0915 €
25 pcs.
36.4140 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 33483447806025, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 2.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) ix industrial type A plug, straight
Connection (2) RJ45 plug, straight
Cable length 2.5 m
Colour black
Category Cat 6A
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes