33483434804020 | Harting
Patch cable, MPP ix industrial type A plug, straight to MPP ix industrial type A plug, straight, Cat 6A, PUR, 2 m, yellow, 33483434804020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0744 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
2 pcs.
50.6226 €
5 pcs.
49.2541 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33483434804020, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | MPP ix industrial type A plug, straight | |
| Connection (2) | MPP ix industrial type A plug, straight | |
| Cable length | 2 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |