33483147409003 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 5, PVC, 0.3 m, green, 33483147409003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
10 pcs.
16.8147 €
25 pcs.
16.3030 €
50 pcs.
15.1487 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33483147409003, Harting
Copper cable (round), 4x AWG 22/7, PVC, cable length: 0.3 m, Cat. 5 Class D up to 100 MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |