33481111A21015 | Harting
System cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PUR, 1.5 m, gray, 33481111A21015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9856 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.99 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9856 €
5 pcs.
34.3553 €
10 pcs.
33.3438 €
25 pcs.
31.0590 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 33481111A21015, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | ix Industrial Typ B plug, straight | |
| Connection (2) | ix Industrial Typ B plug, straight | |
| Cable length | 1.5 m | |
| Colour | gray | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |