33480653830020 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 2 m, yellow, 33480653830020
Order No.: 42F9896
EAN: 5713140264144
MPN:
33480653830020
33 48 065 3830 020
Series: ix Industrial/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2764 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.28 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2764 €
5 pcs.
22.2173 €
10 pcs.
21.5628 €
25 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33480653830020, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |