33480606830075 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, yellow, 33480606830075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6135 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
43.61 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6135 €
2 pcs.
42.3997 €
5 pcs.
41.2454 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33480606830075, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | ix industrial type A plug, straight | |
| Cable length | 7.5 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |