33480147823075 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, white, 33480147823075
Order No.: 42P0156
EAN: 5713140263604
MPN:
33480147823075
33 48 014 7823 075
Series: ix Industrial/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3537 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
38.35 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3537 €
5 pcs.
36.6163 €
10 pcs.
35.5334 €
25 pcs.
33.1058 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33480147823075, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 7.5 m | |
| Colour | white | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |