33480101822020 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, LSZH, 2 m, blue, 33480101822020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4255 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.43 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4255 €
5 pcs.
35.7238 €
10 pcs.
34.6766 €
25 pcs.
32.2966 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 33480101822020, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | ix industrial type A plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |