33480101819075 | Harting
Ethernet cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PE copolymer, 7.5 m, black, 33480101819075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.8652 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
98.87 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8652 €
2 pcs.
96.1163 €
5 pcs.
93.5221 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet cable, 33480101819075, Harting
Ethernet cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m. This product is suitable for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet cable | |
| Connection (1) | ix industrial type A plug, straight | |
| Connection (2) | ix industrial type A plug, straight | |
| Cable length | 7.5 m | |
| Colour | black | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Material | PE copolymer | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |