33272432000003 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 2 m, gray, 33272432000003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.7681 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
73.77 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7681 €
2 pcs.
71.7094 €
5 pcs.
69.7816 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 33272432000003, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | Har-Link plug, straight | |
| Connection (2) | Har-Link plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| AWG cross-section | AWG 28 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |