33272430500015 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 0.5 m, gray, 33272430500015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.7796 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
74.78 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7796 €
2 pcs.
72.7090 €
5 pcs.
70.7455 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 33272430500015, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring acc. to IEEE 1355, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | Har-Link plug, straight | |
| Connection (2) | Har-Link plug, straight | |
| Cable length | 0.5 m | |
| Colour | gray | |
| AWG cross-section | AWG 30 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |