20826311030 | Harting

Patch cable, RJ45 plug, straight to Ha-VIS preLink, straight, Cat 5, PUR, 3 m, green, 20826311030

Order No.: 42F9956
EAN: 5713140268777
MPN:
20826311030
20 82 631 1030
Series: RJ45/preLink
20826311030 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6334 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
5 pcs.
22.5624 €
10 pcs.
21.8960 €
25 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale

Ha-VIS preLink patch cable, 20826311030, Harting

Ha-VIS preLink patch cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) Ha-VIS preLink, straight
Cable length 3 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes