20826302010 | Harting

Patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 5, PUR, 1 m, green, 20826302010

Order No.: 42F9570
EAN: 5713140258327
MPN:
20826302010
20 82 630 2010
Series: PreLink
20826302010 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.6842 €
25 pcs.
15.2082 €
50 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale

Ha-VIS preLink patch cable, 20826302010, Harting

Ha-VIS preLink patch cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) Ha-VIS preLink, straight
Connection (2) Ha-VIS preLink, straight
Cable length 1 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No