20826302008 | Harting
Patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 5, PUR, 0.8 m, green, 20826302008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9222 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.9226 €
25 pcs.
14.4704 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Ha-VIS preLink patch cable, 20826302008, Harting
Ha-VIS preLink patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | Ha-VIS preLink, straight | |
| Connection (2) | Ha-VIS preLink, straight | |
| Cable length | 0.8 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |