20826302006 | Harting

Patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 5, PUR, 0.6 m, green, 20826302006

Order No.: 42F9528
EAN: 5713140258303
MPN:
20826302006
20 82 630 2006
Series: PreLink
20826302006 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
14.1729 €
25 pcs.
13.7445 €
50 pcs.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale

Ha-VIS preLink patch cable, 20826302006, Harting

Ha-VIS preLink patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) Ha-VIS preLink, straight
Connection (2) Ha-VIS preLink, straight
Cable length 0.6 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No