20826011050 | Harting
Patch cable, RJ45 plug, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 5 m, yellow, 20826011050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1038 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
38.10 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1038 €
5 pcs.
36.3664 €
10 pcs.
35.2954 €
25 pcs.
32.8797 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 20826 Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | Ha-VIS preLink, straight | |
| Cable length | 5 m | |
| Colour | yellow | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |