20826002130 | Harting
Patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 13 m, yellow, 20826002130
Order No.: 45F619
EAN: 4099891054748
MPN:
20826002130
20 82 600 2130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5531 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
75.55 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5531 €
2 pcs.
73.4468 €
5 pcs.
71.4595 €
*incl. VAT plus shipping costs
Subject to prior sale
Ha-VIS preLink patch cable, 20826002130, Harting
Ha-VIS preLink patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 13 m, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | Ha-VIS preLink, straight | |
| Connection (2) | Ha-VIS preLink, straight | |
| Cable length | 13 m | |
| Colour | yellow | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |