09488989595100 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 10 m, gray, 09488989595100

Order No.: 45F1321
EAN: 4099891053567
MPN:
09488989595100
09 48 898 9595 100
Series: RJ45
09488989595100 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
5 pcs.
28.7742 €
10 pcs.
27.9293 €
25 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09488989595100, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour gray
Category Cat 5e
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No