09488686573035 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 3.5 m, blue, 09488686573035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
12.6735 €
25 pcs.
12.2808 €
50 pcs.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09488686573035, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 3.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3.5 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |