09488686571100 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 10 m, yellow, 09488686571100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2157 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
5 pcs.
25.0257 €
10 pcs.
24.2879 €
25 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09488686571100, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |