09488587589004 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.4 m, blue, 09488587589004

Order No.: 42P0236
EAN: 5713140270053
MPN:
09488587589004
09 48 858 7589 004
Series: RJ45
09488587589004 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
11.1027 €
25 pcs.
10.7695 €
50 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09488587589004, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 0.4 m. This product is flame retardant and halogen-free.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, straight
Cable length 0.4 m
Colour blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No