09488587586003 | Harting
Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.3 m, red, 09488587586003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available: 6 pcs.
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.8290 €
25 pcs.
10.4958 €
50 pcs.
9.7580 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09488587586003, Harting
Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 0.3 m. This product is flame retardant and halogen-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | red | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |