09488585589010 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 1 m, blue, 09488585589010

Order No.: 42P4419
EAN: 5713140250697
MPN:
09488585589010
09 48 858 5589 010
Series: RJ45
09488585589010 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8385 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
15.7913 €
25 pcs.
15.3034 €
50 pcs.
14.2324 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 09488585589010, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 1 m
Colour blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No