09488585588200 | Harting
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 20 m, green, 09488585588200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.8193 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
64.82 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8193 €
2 pcs.
62.9629 €
5 pcs.
61.2255 €
10 pcs.
59.5595 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09488585588200, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, angled | |
| Cable length | 20 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |